What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0603DRD072K67L

Res Thin Film 0603 2.67K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRD072K67L.

IHS

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group RT0603DRD072K67L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.067
Stock
33,406
77,830
Authorized Distributors
4
5
Resistance
2.67 kΩ
2.67 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERA-3AED272V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 2,700 OHM
PanasonicERA-3AED2801V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 2,800 OHM
PanasonicERJ-PB3D2671V
Res Thick Film 0603 2.67K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRE072K49L
100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 2.49kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE072K43L
Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603DRE072K55L
Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group RT0603DRD072K67L provided by its distributors.

Res Thin Film 0603 2.67K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RES SMD 2.67KOHM 0.5% 1/10W 0603
2.67K¦¸ ¡À0.5% 100mW ¡À25ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
RT0603DRD072K67L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.