What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0603DRE072K49L

100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 2.49kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRE072K49L.

Newark

Datasheet10 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-7.00%

CAD Models

Download Yageo Group RT0603DRE072K49L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0603DR-072K49L
100mW Thick Film Resistors 75V ±100ppm/℃ ±0.5% 2.49kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED272V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 2,700 OHM
PanasonicERA-3AED242V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 2,400 OHM
Yageo GroupRT0603DRD072K43L
Res Thin Film 0603 2.43K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603DRD072K4L
Res Thin Film 0603 2.4K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RT0603DRE072K49L provided by its distributors.

100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 2.49kΩ 0603 Chip Resistor - Surface Mount ROHS
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 2.49kOhm ±50ppm/C
RES SMD 2.49KOHM 0.5% 1/10W 0603
Res, 2K49, 0.5%, 0.1W, Thin Film, 0603; Resistance:2.49Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE072K49L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.