What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0603DRD07165KL

Res Thin Film 0603 165K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRD07165KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet9 pages9 years ago
Datasheet9 pages9 years ago
Datasheet10 pages11 years ago

Upverter

Inventory History

3 month trend:
-44.59%

CAD Models

Download Yageo Group RT0603DRD07165KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.066
Stock
10,899
45,040
Authorized Distributors
5
5
Resistance
165 kΩ
165 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERA-3AED1743V
Res Thin Film 0603 174K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-3AED154V
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 150kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED164V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 160,000 OHM
Yageo GroupRT0603DRE07154KL
100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 154kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE07176KL
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 176kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE07152KL
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 152kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603DRD07165KL provided by its distributors.

Res Thin Film 0603 165K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 165000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 165kOhm ±25ppm/C
RT Series 0603 0.1 W 165 kOhm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.