What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0402DRE0775KL

62.5mW Thin Film Resistor 50V ±0.5% ±50ppm/℃ 75kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.026
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402DRE0775KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
+80.26%

CAD Models

Download Yageo Group RT0402DRE0775KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRE0402DRE0775KL
63mW Thick Film Resistors ±0.5% ±50ppm/℃ 75kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ-2RHD7502X
Res Thick Film 0402 75k Ohm 0.5% 1/16W ±50ppm/°C Molded Paper T/R
PanasonicERJ2RHD6802X
Res Thick Film 0402 68K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRE0402DRE0768KL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
PanasonicERA-2AED753X
Res Thin Film 0402 75K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0402DR-0775KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±0.5% 75kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0402DRE0775KL provided by its distributors.

62.5mW Thin Film Resistor 50V ±0.5% ±50ppm/℃ 75kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 75K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.0625W, 75000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RT 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 75kOhm ±50ppm/C
Res, 75K, 0.5%, 0.063W, Thin Film, 0402; Resistance:75Kohm; Resistance Tolerance:± 0.5%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402DRE0775KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.