What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0402DRD0712K7L

Fixed Resistor, Thin Film, 0.0625W, 12700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.039
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402DRD0712K7L.

IHS

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group RT0402DRD0712K7L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.016
Stock
41,400
1,851
Authorized Distributors
5
5
Resistance
12.7 kΩ
12.7 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
62.5 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERA2AED123X
Res Thin Film 0402 12K Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-2AED133X
Res Thin Film 0402 13K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402DRE0712K7L
Fixed Resistor, Thin Film, 0.0625W, 12700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRE0711K8L
Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRE0712K1L
Fixed Resistor, Thin Film, 0.0625W, 12100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
PanasonicERJ2RHD1202X
Res Thick Film 0402 12K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R

Descriptions

Descriptions of Yageo Group RT0402DRD0712K7L provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 12700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RES SMD 12.7KOHM 0.5% 1/16W 0402
12.7K¦¸ ¡À0.5% 62.5mW ¡À25ppm/¡æ 0402 1mm*500¦Ìm*350¦Ìm
RT0402DRD0712K7L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.