Panasonic ERJ2RHD1202X

Res Thick Film 0402 12K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RHD1202X.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

Inventory History

3 month trend:
-6.83%

CAD Models

Download Panasonic ERJ2RHD1202X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.058
Stock
150,256
10,000
Authorized Distributors
6
1
Resistance
12 kΩ
12 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
63 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ2RHD1102X
Res Thick Film 0402 11K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402DRE0712KL
Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
PanasonicERJ-2RHD1242X
Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ-2RHD1242X
Yageo GroupRT0402DRE0712K7L
Fixed Resistor, Thin Film, 0.0625W, 12700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402DR-0712KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±0.5% 12kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ2RHD1202X provided by its distributors.

Res Thick Film 0402 12K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
Res Thick Film 0402 12K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
12 kOhms 0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q20
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 12000 ½, 0.5 %, 0.063 W
Panasonic SCT
12KΩ ±0.5% 62.5mW ±50ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RHD1202X - General Purpose Chip Resistors
RES, 12K, 0.5%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 12kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RHD1202X