What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0402BRE0714KL

Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402BRE0714KL.

IHS

Datasheet10 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-49.21%

CAD Models

Download Yageo Group RT0402BRE0714KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.108
Stock
72,118
39,636
Authorized Distributors
3
3
Resistance
14 kΩ
14 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
62.5 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicERA-2AEB1402X
Res Thin Film 0402 14K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD0714KL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 14kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB1472X
Res Thin Film 0402 14.7K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
PanasonicERA-2AEB1432X
Res Thin Film 0402 14.3K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 12700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 13K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Yageo Group RT0402BRE0714KL provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
RT FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±50ppm/C 14kOhm 0.063W 1/16W
RES SMD 14K OHM 0.1% 1/16W 0402
14K¦¸ ¡À0.1% 62.5mW ¡À50ppm/¡æ 0402 1mm*500¦Ìm*350¦Ìm
RT0402BRE0714KL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.