Panasonic ERA-2AEB1402X

Res Thin Film 0402 14K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB1402X.

Panasonic

Datasheet3 pages10 years ago

Upverter

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-63.20%

CAD Models

Download Panasonic ERA-2AEB1402X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.1
Stock
193,900
136,349
Authorized Distributors
6
6
Resistance
14 kΩ
14 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0402BRD0714KL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 14kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0715KL
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 15kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0712K7L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 12.7kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B15KE1
Surface Mount Thin Film Resistor, Cpf Series, 15 Kohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric]
TE Connectivity4-1879215-7
Res Thin Film 0402 13.3K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 12700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERA-2AEB1402X provided by its distributors.

Res Thin Film 0402 14K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.063W, 14000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor,Chip,0402,1/16W, 0.1% 14Kohm,
Metal Film (Thin Film) Chip Resistors, 0.063W, 14000½, 0.1%, 0402, RoHS
Panasonic SCT
ERA Series 0402 14 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 14kOhm ±25ppm/C
14KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERA2AEB1402X - High Precision Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AEB1402X