What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RSF100JB-73-100R

Fixed Resistor, Metal Oxide Film, 1W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RSF100JB-73-100R.

IHS

Datasheet18 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-6.19%

CAD Models

Download Yageo Group RSF100JB-73-100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity2176081-7
Fixed Resistor, Wire Wound, 1W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity2176078-7
Fixed Resistor, Wire Wound, 1W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176078-7
Fixed Resistor, Wire Wound, 1W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 91ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 110ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group RSF100JB-73-100R provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR RSF 0.177Diax0.453L 4.50mmx11.50mm 1W 100Ohm 300ppm/C
RSF Series 1 W 100 Ohms 5 % 300 ppm Ø 4.5 x 11.5 mm Metal Oxide Film Resistor
Res, 100R, 5%, 1W, Metal Oxide, Axial; Resistance:100Ohm; Product Range:Rsf Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF100JB-73-100R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSF100JB-73100R
  • RSF100JB73100R