What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0805FR-0711RL

Res Thick Film 0805 11 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-0711RL.

IHS

Datasheet11 pages2 years ago

Upverter

Burklin Elektronik

Future Electronics

DigiKey

Inventory History

3 month trend:
-11.30%

CAD Models

Download Yageo Group RC0805FR-0711RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.014
$ 0.014
Stock
6,820,825
596,919
596,919
Authorized Distributors
6
6
6
Resistance
11 Ω
11 Ω
11 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Yageo GroupAC0805FR-0711RL
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 11 Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy Resin Pad SMD Automotive T/R
Resistor Thick Film 0805 10 Ohm 1% 1/8W 100ppm/C Molded SMD Paper T/R
PanasonicERJ6ENF12R1V
Res Thick Film 0805 12.1 Ohm 1% 1/8W _100ppm/_C Molded SMD Punched Carrier T/R
PanasonicERJ-6ENF11R5V
Res Thick Film 0805 11.5 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0805FR-0711RL provided by its distributors.

Res Thick Film 0805 11 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
RC Series 0805 0.125 W 11 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 0805 (2012), 11 Ω, 0.125 W, ±1 %, RC0805FR-0711RL
RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 11Ohm 0.125W 1/8W
Res, 11R, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-0711RL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Chip Resistor; SMD; 0805; 111%; 1/8W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR-07 11RL
  • RC0805FR0711RL