What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0201JR-07150RL

RC Series 0201 0.05 W 150 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201JR-07150RL.

Inventory History

3 month trend:
+29.87%

CAD Models

Download Yageo Group RC0201JR-07150RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.006
$ 0.006
Stock
9,167,026
229,001
229,001
Authorized Distributors
6
4
4
Resistance
150 Ω
150 Ω
150 Ω
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0201FR-07162RL
Res Thick Film 0201 162 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RC0201JR-07150RL provided by its distributors.

RC Series 0201 0.05 W 150 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
RES 150 OHM 5% 1/20W 0201 / 150 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR RC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 150Ohm ±200ppm/C
Thick Film Resistors - SMD 150 Ohms 50 mW 0201 5%
RESISTOR, 0201 0.05W 5% 150R; Resistance:150ohm; Resistance Tolerance:± 5%; Power Rating:50mW; Voltage Rating:25V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0201; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); External Depth:0.23mm; External Length / Height:0.6mm; External Width:0.3mm; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Overload Voltage:50V; Package / Case:0201; Series:RC41; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201JR07150RL