What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0201FR-07140RL

Res Thick Film 0201 140 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201FR-07140RL.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+0.15%

CAD Models

Download Yageo Group RC0201FR-07140RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.008
Stock
1,196,848
125
Authorized Distributors
6
1
Resistance
140 Ω
140 Ω
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-1GEF1400C
Res Thick Film 0201 140 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF1400C
Res Thick Film 0201 140 Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
PanasonicERJ-1GEF1300C
Res Thick Film 0201 130 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 150 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 150 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC0201FR-07150RL
Res Thick Film 0201 150 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC0201FR-07140RL provided by its distributors.

Res Thick Film 0201 140 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
50mW Thick Film Resistors ±1% ±200ppm/℃ 140Ω 0201 Chip Resistor - Surface Mount ROHS
RC FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 140Ohm 0.05W 1/20W
140 Ohms 1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 140ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201FR07140RL