What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-1GNF1400C

Res Thick Film 0201 140 Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GNF1400C.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-1.80%

CAD Models

Download Panasonic ERJ-1GNF1400C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-16
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-1GEF1400C
Res Thick Film 0201 140 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEF1500C
Res Thick Film 0201 150 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEF1300C
Res Thick Film 0201 130 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-07150RL
Res Thick Film 0201 150 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res General Purpose Thick Film 0201 143 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
Res Thick Film 0201 140 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-1GNF1400C provided by its distributors.

Res Thick Film 0201 140 Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 140ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 140Ohm ±200ppm/C
Precision Thick Film Chip Resistor, 140 ½, 1 %, 0.05 W
Panasonic SCT
ThickFilmChipResistor 0201 1%,HalogenFre 140 ohm
Panasonic ERJ1GNF1400C - General Purpose Chip Resistors
Res, 140R, 1%, 0.05W, Thick Film, 0201; Resistance:140Ohm; Resistance Tolerance:± 1%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ1GNF1400C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1GNF1400C
  • ERJ1GNF1400C.