Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group AT0603FRE0730KL

Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0603FRE0730KL.

IHS

Datasheet9 pages3 years ago

Upverter

Farnell

Inventory History

3 month trend:
-0.93%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.01
Stock
30,898
339,144
Authorized Distributors
4
6
Resistance
30 kΩ
30 kΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group AT0603FRE0730KL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Thin Film Res - 0603 30000Ohms 1% 50PPM
30KΩ ±1% 100mW ±50ppm/℃ 0603 SMD mount 1.6mm*800μm*450μm
电阻, 30K, 1%, 0.1W, 薄膜, 0603;
AT0603FRE0730KL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.