What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AT0402DRD07100KL

Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.045
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0402DRD07100KL.

IHS

Datasheet9 pages2 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+7.34%

CAD Models

Download Yageo Group AT0402DRD07100KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.039
$ 0.039
Stock
132,478
357,580
357,580
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0402
0402
0402
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-06-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA2AED104X
63mW Thin Film Resistor 50V ±0.5% ±25ppm/℃ 100kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRD07100KL
62.5mW Thin Film Resistor ±0.5% ±25ppm/℃ 100kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AED913X
Res Thin Film 0402 91K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402DRD0791KL
Fixed Resistor, Thin Film, 0.0625W, 91000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRD07110KL
Fixed Resistor, Thin Film, 0.0625W, 110000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERJ2RHD1003X
Res Thick Film 0402 100K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group AT0402DRD07100KL provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 100K Ohm 0.5% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive Medical T/R
AT 0402 (1005Metric) Chip Resistor ±0.5% ±25ppm/C 100kOhm 0.063W 1/16W
RES SMD 100K OHM 0.5% 1/16W 0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.