Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA2AED104X

63mW Thin Film Resistor 50V ±0.5% ±25ppm/℃ 100kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AED104X.

Future Electronics

Datasheet3 pages10 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Newark

TME

Inventory History

3 month trend:
-52.89%

CAD Models

Download Panasonic ERA2AED104X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0402DRD07100KL
62.5mW Thin Film Resistor ±0.5% ±25ppm/℃ 100kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAT0402DRD07100KL
Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA-2AED913X
Res Thin Film 0402 91K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402DRE07100KL
62.5mW Thin Film Resistor 50V ±0.5% ±50ppm/℃ 100kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ2RHD1003X
Res Thick Film 0402 100K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ2RKD1103X
Res Thick Film 0402 110K Ohm 0.5% 0.063W(1/16W) ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA2AED104X provided by its distributors.

63mW Thin Film Resistor 50V ±0.5% ±25ppm/℃ 100kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 100K Ohm 0.5% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
RES SMD 100K OHM 0.5% 1/16W 0402 / 100 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
THIN FILM, RESISTOR, 100KOHM, 63mW, ±0THIN FILM, RESISTOR, 100KOHM, 63mW, ±0.5% Product Range:PANASONIC - ERA Series
Metal Film (Thin Film) Chip Resistors, 0.063W, 100000½, 0.5%, 0402, RoHS
Panasonic SCT
ERA Series 0402 100 kOhm 0.063 W ±0.5 % ±25 ppm/°C SMT Metal Film Chip Resistor
Resistor,Metal Film,Res 100 Kilohms,Pwr-Rtg 0.0625 W,Tol 0.5%,SMT,0402,Cut Tape
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 100kOhm ±25ppm/C
100KΩ ±0.5% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Res, Metal Film (Thin Film), 100Kohm, 0.063W, ±0.5%, Full Reel; Resistance:100Kohm; Resistance Tolerance:± 0.5%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film) Rohs Compliant: Yes |Panasonic ERA-2AED104X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AED104X