What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AF0201FR-07820RL

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF0201FR-07820RL.

IHS

Datasheet11 pages2 years ago

JRH Electronics

Upverter

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.014
$ 0.015
Stock
356,628
58,069
Authorized Distributors
6
5
Resistance
820 Ω
820 Ω
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-1GEF8200C
Res Thick Film 0201 820 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ1GNF8200C
Res Thick Film 0201 820 Ohm 1% 0.05W(1/20W) ±200ppm/°C Molded SMD Automotive T/R
Yageo GroupRC0201FR-07820RL
Res Thick Film 0201 820 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 820 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GEF821C
Res Thick Film 0201 820 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
CRCW Series 0201 750 Ohm ±1 % 0.05 W ±200 ppm/K SMT Thick Film Chip Resistor

Descriptions

Descriptions of Yageo Group AF0201FR-07820RL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR AF 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 820Ohm ±200ppm/C
Thick Film Resistors - SMD 820Ohms 1/20W 0201 1% AEC-Q200
SMD Resistor 0201 820Ω ±1% 1/20W ±200ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF0201FR07820RL