Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ1GNF8200C

Res Thick Film 0201 820 Ohm 1% 0.05W(1/20W) ±200ppm/°C Molded SMD Automotive T/R
$ 0.014
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1GNF8200C.

IHS

Datasheet8 pages5 years ago

Future Electronics

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
+1.41%

CAD Models

Download Panasonic ERJ1GNF8200C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ-1GEF8200C
Res Thick Film 0201 820 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-07820RL
Res Thick Film 0201 820 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEF821C
Res Thick Film 0201 820 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 820 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GEF7500C
Res Thick Film 0201 750 Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 825 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GEF8060C
Res Thick Film 0201 806 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 750 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
50mW Thick Film Resistors ±1% ±200ppm/℃ 866Ω 0201 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ1GNF8200C provided by its distributors.

Res Thick Film 0201 820 Ohm 1% 0.05W(1/20W) ±200ppm/°C Molded SMD Automotive T/R
ERJ Series 0201 820 Ohm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 820Ohm ±200ppm/C
SMD Resistor 0201 50mW 1% 820R
ThickFilmChipResistor 0201 1%,HalogenFre 820 ohm
Panasonic ERJ1GNF8200C - General Purpose Chip Resistors
RESISTOR, THICK FILM, 820 OHM, 1%, 0201;; RESISTOR, THICK FILM, 820 OHM, 1%, 0201; Product Range:PANASONIC - ERJ Series; Resistance:820ohm; Power Rating:50mW; Resistance Tolerance:± 1%; Resistor Case Style:0201 ^0603 Metric]; Resistor Element Type:Thick Film
RESISTOR, 0201, 0.05W, 1%, 820R; Resistance:820ohm; Resistance Tolerance:± 1%; Power Rating:0.05W; Voltage Rating:25V; Series:ERJ; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0201; No. of Pins:2; Case Style:0201; External Length / Height:0.23mm; External Depth:0.3mm; External Width:0.6mm; Operating Temperature Range:-55°C to +125°C; Overload Voltage:50V; Reel Quantity:15000; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • -ERJ-1GNF8200C
  • ERJ-1GNF8200C