What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC0603JR-075R1L

Res Thick Film 0603 5.1 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603JR-075R1L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-6.02%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.008
$ 0.008
Stock
18,795,937
1,815,142
1,815,142
Authorized Distributors
6
6
6
Resistance
5.1 Ω
5.1 Ω
5.1 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0603 5.1 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 5.1 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC0603JR-075R1L
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 5.1Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-074R7L
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 4.7Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 5.6 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC0603JR-075R1L provided by its distributors.

Res Thick Film 0603 5.1 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 5.1Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 5.1ohm, 75V, 5% +/-Tol, Surface Mount, 0603
AC Series 0603 5.1 Ohm ±5 % 0.1 W ±200 ppm/°C SMT Thick Film Chip Resistor
0603 (1608Metric) FIXED RESISTOR AC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 5.1Ohm ±200ppm/C
Res, 5R1, 5%, 0.1W, Thick Film, 0603; Resistance:5.1Ohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-075R1L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603JR075R1L