What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-3GEYJ395V

Res Thick Film 0603 3.9M Ohm 5% 0.1W(1/10W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3GEYJ395V.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

Newark

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-3GEYJ395V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0603JR-073M9L
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 3.9MΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 3.9M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 3.9M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0603JR-073M9L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 3900000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 3.6M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603JR-073M6L
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 3.6MΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-3GEYJ395V provided by its distributors.

Res Thick Film 0603 3.9M Ohm 5% 0.1W(1/10W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
Thick Film Chip Res, 0603, 1/16W 5% 3.9Mohm, 7 in
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900000ohm, 75V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 0603
Surface Mount Chip Resistor, Thick Film, Aec-Q200 Erj Series, 3.9 Mohm, 100 Mw, 5%, 75 V Rohs Compliant: Yes |Panasonic ERJ3GEYJ395V
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 3.9MOhm -400/ +150ppm/C
Panasonic ERJ3GEYJ395V - General Purpose Chip Resistors
RES, 3M9, 5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 3.9Mohm; Product Range: ERJ3GE Series; Voltage Rating: 75V; Resistor Element Material: Thick Fil; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ3GEYJ395V