What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC0603FR-07140RL

Res Thick Film 0603 140 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603FR-07140RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
-27.94%

CAD Models

Download Yageo Group AC0603FR-07140RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.007
$ 0.007
Stock
1,489,160
30,543,467
30,543,467
Authorized Distributors
6
6
6
Resistance
140 Ω
140 Ω
140 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0603FR-07140RL
Res Thick Film 0603 140 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 140 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 140ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603FR-07150RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 150Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 133 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-07130RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 130Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AC0603FR-07140RL provided by its distributors.

Res Thick Film 0603 140 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 140ohm, 75V, 1% +/-Tol, Surface Mount, 0603
AC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 140Ohm 0.1W 1/10W
RES, 140R, 1%, 0.1W, THICK FILM, 0603;
Chip Resistors 0603 140Ω ±1% 1/10W ±100ppm/℃
Thickfilm Surface Mount Resistor
AC0603FR-07140RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603FR07140RL