What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC0201JR-0733KL

Res Thick Film 0201 33K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201JR-0733KL.

IHS

Datasheet12 pages2 years ago

Inventory History

3 month trend:
-0.03%

CAD Models

Download Yageo Group AC0201JR-0733KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.011
$ 0.011
Stock
785,041
118,993
118,993
Authorized Distributors
6
4
4
Resistance
33 kΩ
33 kΩ
33 kΩ
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-1GEJ333C
Res Thick Film 0201 33K Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201JR-0733KL
Res Thick Film 0201 33K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GNJ333C
Res Thick Film 0201 33K Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
Res Thick Film 0201 33K Ohm 5% 0.05W(1/20W) 200ppm/C Pad SMD T/R
Res Thick Film 0201 33K Ohm 5% 1/24W ±250ppm/°C Molded SMD Paper T/R
PanasonicERJ-1GEJ303C
Res Thick Film 0201 30K Ohm 5% 1/20W ±200ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Yageo Group AC0201JR-0733KL provided by its distributors.

Res Thick Film 0201 33K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 33000ohm, 25V, 5% +/-Tol, Surface Mount, 0201
Chip Resistor Automotive Grade Thick Film 0201 33kOhm 5% Paper T/R
AC 0201 (0603Metric) Chip Resistor ±5% ±200ppm/C 33kOhm 0.05W 1/20W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0201JR0733KL