What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0201JR-0733KL

Res Thick Film 0201 33K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201JR-0733KL.

IHS

Datasheet11 pages2 years ago

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
+29.53%

CAD Models

Download Yageo Group RC0201JR-0733KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.008
Stock
32,619,082
442,729
Authorized Distributors
6
2
Resistance
33 kΩ
33 kΩ
Case/Package
0201
0201
Tolerance
5 %
5 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-1GEJ333C
Res Thick Film 0201 33K Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNJ333C
Res Thick Film 0201 33K Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
PanasonicERJ-1GEJ363C
Res Thick Film 0201 36K Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-0733KL
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 33kΩ 0201 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0201FR-0730KL
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 30kΩ 0201 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RC0201JR-0733KL provided by its distributors.

Res Thick Film 0201 33K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 33kΩ 0201 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR RC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 33kOhm ±200ppm/C
RC Series 0201 0.05 W 33 kOhm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Thick Film Resistors - SMD 33 kOhms 50 mW 0201 5%
RESISTOR, 0201 0.05W 5% 33K; Resistance:33kohm; Resistance Tolerance:± 5%; Power Rating:50mW; Voltage Rating:25V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0201; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); External Depth:0.23mm; External Length / Height:0.6mm; External Width:0.3mm; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Overload Voltage:50V; Package / Case:0201; Series:RC41; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201JR0733KL