What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC0201FR-0720KL

Res Thick Film 0201 20K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201FR-0720KL.

IHS

Datasheet12 pages2 years ago

Farnell

Future Electronics

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
+11.29%

CAD Models

Download Yageo Group AC0201FR-0720KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.014
$ 0.014
Stock
4,347,091
2,377,358
2,377,358
Authorized Distributors
6
6
6
Resistance
20 kΩ
20 kΩ
20 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-1GEF2002C
Res Thick Film 0201 20K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-0720KL
Res Thick Film 0201 20K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEF203C
Res Thick Film 0201 20K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ1GNF2002C
Res Thick Film 0201 20K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 20K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 20K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC0201FR-0720KL provided by its distributors.

Res Thick Film 0201 20K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
AC Series 0201 20 kOhm ±1% 0.05 W ±200 ppm/°C Thick Film Chip Resistor
Thick Film Resistors - SMD 20 kOhms 50 mW 0201 1% AEC-Q200
RES, 20K, 0.05W, 25V, THICK FILM, 0201 ROHS COMPLIANT: YES
0201 (0603Metric) AC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 20kOhm ±200ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0201FR-0720KL.
  • AC0201FR0720KL