What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC0201FR-07121RL

Res Thick Film 0201 121 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201FR-07121RL.

IHS

Datasheet12 pages2 years ago

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.015
$ 0.015
Stock
852,980
202,296
202,296
Authorized Distributors
6
5
5
Resistance
121 Ω
121 Ω
121 Ω
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-1GEF1210C
Resistor Thick Film 0201 121 Ohm 1% 1/20W 200ppm/C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-07121RL
Res Thick Film 0201 121 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GNF1210C
Res Thick Film 0201 121 Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
TE Connectivity5-2176067-3
Res Thick Film 0201 121 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 121 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ1GNF1200C
Res Thick Film 0201 120 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC0201FR-07121RL provided by its distributors.

Res Thick Film 0201 121 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 121ohm, 25V, 1% +/-Tol, Surface Mount, 0201
SMD Resistor 0201 121Ω ±1% 1/20W ±200ppm/℃
0201 (0603Metric) AC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 121Ohm ±200ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0201FR07121RL