XP Power WF202

DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
$ 89.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power WF202.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaCC6-2405SF-E
DC-DC Converters, On-board type, Output: 6W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC10-2412SF-E
DC-DC Converters, On-board type, Output: 12W, 12V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-2405SF-E
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type, Option: DIP type
Murata Power SolutionsMTC2S2405MC-R7
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 6-Pin T/R
Murata Power SolutionsMTC2S2412MC-R7
Module DC-DC 24VIN 1-OUT 12V 0.167A 2W 6-Pin T/R
Murata Power SolutionsNDTS2403C
Module DC-DC 24VIN 1-OUT 3.3V 0.909A 3W 8-Pin DIP Tube

Descriptions

Descriptions of XP Power WF202 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
DC-DC CONVERTER, THRU HOLE, DIP, 30W, 12V@2.5A, 18-36V IN, WF SERIES
XP POWER WF202 Isolated Board Mount DC/DC Converter, Input Pi Filter, Fixed, 1 Output, 18 V, 36 V, 30 W, 12 V
Dc-Dc 30W 2:1 Input/ Box Rohs Compliant: Yes |Xp Power WF202
DC/DC CONVERTER, 30W 12V; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 12V; Output Current - Output 1: 2.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers