XP Power WD201

DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
$ 58.225
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power WD201.

IHS

Datasheet2 pages24 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TDK-LambdaCC6-2405SF-E
DC-DC Converters, On-board type, Output: 6W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC10-2412SF-E
DC-DC Converters, On-board type, Output: 12W, 12V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-2405SF-E
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type, Option: DIP type
Murata Power SolutionsMTC2S2405MC-R7
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 6-Pin T/R
Murata Power SolutionsMTC2S2412MC-R7
Module DC-DC 24VIN 1-OUT 12V 0.167A 2W 6-Pin T/R
Murata Power SolutionsNDTS2403C
Module DC-DC 24VIN 1-OUT 3.3V 0.909A 3W 8-Pin DIP Tube

Descriptions

Descriptions of XP Power WD201 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
DC-DC CONVERTER, THRU HOLE, DIP, 15W, 5V@3A, 18-36V IN, WD SERIES
Dc-Dc 15W 2:1 Input/Box Rohs Compliant: Yes |Xp Power WD201
DC/DC CONVERTER, 15W 5V; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 5V; Output Current - Output 1: 3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; O

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers