Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power VFT80US12

AC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid
$ 34.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VFT80US12.

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

XP PowerVFT80US15
AC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid
XP PowerVCT60US12
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
XP PowerVCS70US15
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 70 W, 15 VDC, 4.67 A
TDK-LambdaZPSA60-30
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES
TDK-LambdaZPS6024
AC/DC Power Supply Single-OUT 24V 2.5A 60W 4-Pin
TDK-LambdaZPSA60-9
Switching Power Supplies 60W 9V 6.67A AC-DC, 115-230VAC

Descriptions

Descriptions of XP Power VFT80US12 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid
Ac/Dc Open Frame Power Supply, 1U Applications, Fixed, 85 V, 264 V, 80 W, 12 V, 6.67 A Rohs Compliant: Yes |Xp Power VFT80US12
PSU, 80W, LOW COST 12V 6..67A..; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 60W; Power Rating (Forced Cooling): 80W @ 10CFM; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Fixed; Output Volta

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers