XP Power VCP15US24

DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
$ 20.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VCP15US24.

IHS

Datasheet2 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

XP PowerVCP15US12
XP POWER VCP15US12AC/DC PCB Mount Power Supply, Medical, Fixed, 90 V, 264 V, 15 W, 12 V, 1.25 A
XP PowerVCP15US05
XP POWER VCP15US05AC/DC PCB Mount Power Supply, Medical, Fixed, 90 V, 264 V, 10 W, 5 V, 2 A
XP PowerVCP15US12-E
Power Supply; AC-DC; PCB Mount; Encapsulated; Medical & IT; 15W; 12V@1.25A; 90-264V Inp
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
TDK-LambdaKPSA5-5
POWER SUPPLY, AC-DC,5V,1A,85-264V IN, OPEN FRAME, THRU-HOLE, EMBEDDED,5W, KPSA SERIES
TDK-LambdaKPS10-12
Universal Input 10.1W 840mA 12V 1 370V(DC) 85V~264V(AC) Fixed Through hole mounting

Descriptions

Descriptions of XP Power VCP15US24 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
POWER SUPPLY, AC-DC, MEDICAL, 24V, 0.63A; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 24V; Output Current - Output 1: 630mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Vo
Power Supply, Ac-Dc, Medical, 24V, 0.63A; Tipo De Salida De Alimentación:Fixed; Tensión De Entrada Ac Mín.:90V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:15W; Corriente De Salida Máx.:630Ma; Profundidad:65Mm |Xp Power VCP15US24
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 630 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Efficiency % = 84 / MTBF h = 250000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Length mm = 69 / Width mm = 42 / Height mm = 28.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers