XP Power ECL10US12-P

XP Power 10WSwitch Mode Power Supply, 12V DC output voltage 830mAoutput_current, 1Output point
$ 24.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECL10US12-P.

IHS

Datasheet4 pages3 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
+397%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerECL05US12-P
12Vdc 0.41A, Open Frame Power Supply, PCB Mount, Peak Current, 12 Volts 0.41 Amps
XP PowerECL15US05-E
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 15 W, 5 VDC, 3 A
XP PowerECL15US05-P
XP Power 15WSwitch Mode Power Supply, 5V DC output voltage 3Aoutput_current, 1Output point
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
TDK-LambdaKPS10-12
Universal Input 10.1W 840mA 12V 1 370V(DC) 85V~264V(AC) Fixed Through hole mounting
TDK-LambdaKWS5A-12
AC-DC Power Supplies, On-board type, Output: 5.4W, 12V, Standard type

Descriptions

Descriptions of XP Power ECL10US12-P provided by its distributors.

XP Power 10WSwitch Mode Power Supply, 12V DC output voltage 830mAoutput_current, 1Output point
12Vdc 0.83A, Open Frame Power Supply, PCB Mount, Peak Current, 12 Volts 0.83 Amps
AC/DC Power Supply Single-OUT 12V 0.83A 10W 4-Pin
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 10 W, 12 VDC, 830 mA
PSU, 10W, 12V, MINI, PCB MOUNT; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 12V; Output Current - Output 1: 830mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 830 / Output Type = Fixed / Rated Power W = 10 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 78 / MTBF h = 450000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 49.5 / Width mm = 25.4 / Height mm = 22.9 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECL10US12P