XP Power ECE05US05

XP Power 5WSwitch Mode Power Supply, 5V DC output voltage 1Aoutput_current, 1Output point
$ 18.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECE05US05.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-77.48%

CAD Models

Download XP Power ECE05US05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
XP PowerECE05US15
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
XP PowerECE05US09
XP Power 5WSwitch Mode Power Supply, 9V DC output voltage 550mAoutput_current, 1Output point
XP PowerECE05US24
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
TDK-LambdaKPS10-12
Universal Input 10.1W 840mA 12V 1 370V(DC) 85V~264V(AC) Fixed Through hole mounting

Descriptions

Descriptions of XP Power ECE05US05 provided by its distributors.

XP Power 5WSwitch Mode Power Supply, 5V DC output voltage 1Aoutput_current, 1Output point
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 5 W, 5 VDC, 1 A
5Vdc 1A, 5V PCB Mount Power Supply, Encapsulated, 5 Volts 1 Amps
POWER SUPPLY AC-DC PCB MOUNT ENCAPSULATED 5W 5V@1.0A 85-264V INPUT
AC/DC Power Supply Single-OUT 5V 1A 5W 5-Pin
XP POWER ECE05US05 POWER SUPPLY, SWITCH MODE, 5V
AC-DC CONVERTER, PCB MOUNT, 1 O/P, 5W, 1;
POWER SUPPLY, SWITCH MODE, 5V; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 5V; Output Current - Output 1: 1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 1 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 80 / MTBF h = 450000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 60 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 25 / Width mm = 25 / Height mm = 15 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers