Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power QSB7548S15

Isolated Module DC DC Converter 1 Output 15V 5A 18V - 75V Input
$ 97.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power QSB7548S15.

IHS

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

TME

element14 APAC

Inventory History

3 month trend:
-10.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

XP PowerQSB7548S24
XP Power DCDCConverter, QSB75series, 18 → 75 V DC input, 24V DC output, 75W
XP PowerICH7548WS12
DC-DC Regulated Power Supply Module
XP PowerICH7548WS3V3
Remote On/Off,OVP,SCP 300KHz(Typ) 200W 15A 3.3V 1 75V 18V Fixed DIP-9 Through hole mounting
Murata Power SolutionsNCS6S4812C
Module DC-DC 48VIN 1-OUT 12V 0.5A 6W 7-Pin Tube
Murata Power SolutionsNCS6S4805C
Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin Tube
Murata Power SolutionsNCS12S4805C
Module DC-DC 48VIN 1-OUT 5V 2.4A 12W 8-Pin DIP

Descriptions

Descriptions of XP Power QSB7548S15 provided by its distributors.

Isolated Module DC DC Converter 1 Output 15V 5A 18V - 75V Input
XP Power DCDCConverter, QSB75series, 18 → 75 V DC input, 15V DC output, 75W
DC-DC Regulated Power Supply Module
Dc/Dc Converter, 75W, 15V, 5A; Power Supply Applications:Ite; Dc/Dc Converter Type:Quarter Brick; Input Ratio:4:1; Output Power Max:75W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:5A Rohs Compliant: Yes |Xp Power QSB7548S15

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers