What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions NCS12S4805C

Module DC-DC 48VIN 1-OUT 5V 2.4A 12W 8-Pin DIP
$ 26.315
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NCS12S4805C.

IHS

Datasheet18 pages3 years ago

element14 APAC

Newark

Ciiva

CAD Models

Download Murata Power Solutions NCS12S4805C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-16
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-09-30
LTD Date2027-04-30

Related Parts

Recom PowerRP12-4805SAW
Module DC-DC 48VIN 1-OUT 5.1V 2.4A 12W 9-Pin DIP Tube
Murata Power SolutionsNCS6S4805C
Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin Tube
Advanced EnergyASA01A36-LS
Module DC-DC 1-OUT 5V 1A 5W 8-Pin DIP Module
Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin PDIP
Module DC-DC 1-OUT 5V 0.66A 4W 7-Pin DIP
10W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 4:1; V. In: 18-75; V. Out: 05; mA. Out: 2000

Descriptions

Descriptions of Murata Power Solutions NCS12S4805C provided by its distributors.

Module DC-DC 48VIN 1-OUT 5V 2.4A 12W 8-Pin DIP
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
Isolated Board Mount Dc/dc Converter, Dip, Fixed, Through Hole, 12 W, 5 V, 2.4 A Rohs Compliant: Yes
Isolated DC/DC Converters - Through Hole 12W 48VIN 5VOUT DC/DC
DC/DC-CONVERTER 48V TO 5V 12W RoHSconf
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 12 W, 1 Output, Fixed, 5 V, 2.4 A, Regulated, DIP
1 5V 75V 18V DIP 32mm*20mm*10.5mm
DC/DC CONVERTER, 12W, 5V, 2.4A; No. of Outputs:1 Output; Output Power Max:12W; Output Voltage - Output 1:5V; Output Current - Output 1:2.4A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Outp
DC/DC CONVERTER, 12W, 5V, 2.4A; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:18V; Input Voltage DC Max:75V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:2.4A; Output Power Max:12W; DC / DC Converter Mounting:Through Hole; Depth:20mm; Width:32mm; Height:10mm; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc