Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ICH7548WS12

DC-DC Regulated Power Supply Module

$ 106.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ICH7548WS12.

IHS

Datasheet4 pages14 years ago

element14 APAC

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

XP PowerQSB7548S24
XP Power DCDCConverter, QSB75series, 18 → 75 V DC input, 24V DC output, 75W
XP PowerQSB7548S12
XP Power DCDCConverter, QSB75series, 18 → 75 V DC input, 12V DC output, 75W
XP PowerQSB7548S3V3
XP Power DCDCConverter, QSB75series, 18 → 75 V DC input, 3.3V DC output, 75W
Murata Power SolutionsNCS6S4812C
Module DC-DC 48VIN 1-OUT 12V 0.5A 6W 7-Pin Tube
6W 1 18V 75V 1.2% 250mA 24V DIP Through hole mounting 31.8mm*20.3mm*10.2mm
Isolated Through Hole DC/DC Converter, ITE & Medical, 4:1, 6 W, 1 Output, Fixed, 12 V, 500 mA

Descriptions

Descriptions of XP Power ICH7548WS12 provided by its distributors.

DC-DC Regulated Power Supply Module
Power Supply;DC-DC CONVERTER,75W,4:1INPUT
DC-DC CONVERTER, 75W, 4:1 INPUT
Dc/Dc Converter, 75W, 12V, 6.25A; Power Supply Applications:Ite; Dc/Dc Converter Type:Half Brick; Input Ratio:4:1; Output Power Max:75W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:6.25A Rohs Compliant: Yes |Xp Power ICH7548WS12

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers