Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power JTM2024D15

XP POWER JTM2024D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 20 W, 15 V
$ 58.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JTM2024D15.

IHS

Datasheet2 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Recom PowerRP20-2415DAW
20W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-15; mA. Out: +/-667
XP PowerJTH1524D15
XP POWER JTH1524D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 15 W, 15 V
Recom PowerRP08-2415DAW
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4:1; V. In: 9-36; V. Out: +/-15; mA. Out: +/-267
Murata Power SolutionsNCS12D1212C
Module DC-DC 12VIN 1-OUT 12V/-12V 0.5A/-0.5A 12W 9-Pin DIP
Murata Power SolutionsNCS12D1215C
Module DC-DC 12VIN 1-OUT 15V/-15V 0.4A/-0.4A 12W 9-Pin DIP
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 4:1; V. In: 9-36; V. Out: +/-15; mA. Out: +/-170

Descriptions

Descriptions of XP Power JTM2024D15 provided by its distributors.

XP POWER JTM2024D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 20 W, 15 V
CONVERTER, DC/DC, 20W, +/-15V; No. of Outputs: 2 Output; Output Power Max: 20W; Output Voltage - Output 1: 15V; Output Current - Output 1: 665mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 665mA; Output Voltag
Dc-Dc Converter, Iso Pol, 2 O/P, 20W, 15V, -15V; Tipo De Conversor Dc/Dc:Dip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:36V; Tensión De Entrada Dc Mín.:9V |Xp Power JTM2024D15
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 665 / Output Voltage 2 V = -15 / Output Current 2 mA = -665 / Output Type = Fixed / Rated Power W = 20 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 89 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 1.6 / MTBF h = 560000 / Length mm = 25.4 / Width mm = 50.8 / Height mm = 10.1 / Warranty = 3 Years
CONVERTER, DC/DC, 20W, +/-15V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:9V to 36V; Power Rating:20W; Output Current:665mA; Output Current 2:665mA; Supply Voltage:24V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1.6kV; SVHC:No SVHC (20-Jun-2011); Efficiency:89%; External Depth:25.40mm; External Length / Height:10.16mm; External Width:50.80mm; Input Voltage Max:36V; Input Voltage Min:9.0V; Mounting Type:Through Hole Technology; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Output Current + Max:0.665A; Output Current - Max:-0.665A; Output Ripple Voltage pk-pk:75mV; Output Voltage +:15V; Output Voltage -:-15V; Weight:30g

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers