Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power JTK1548S05

Isolated Through Hole DC/DC Converter, 4: 1 Input, ITE, DIP, 4: 1, 15 W, 1 Output, 5 V
$ 34.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JTK1548S05.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

element14

Inventory History

3 month trend:
+83.08%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TDK-LambdaPXB15-48WS05/NT
Power Supply; 15W15W1875VDCDCDC; PCB Mount; Input 24V or 48VDC; Output 5V 3A; 15W
Recom PowerRP15-4805SFW
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 05; mA. Out: 3000
Recom PowerRP15-483.3SAW
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: 3.3; mA. Out: 4000
Recom PowerRP15-4805SAW/N
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: 05; mA. Out: 3000
Murata Power SolutionsSPM15-150-Q48N-C
SMP15 Series 16.5 W 15 V Single Output Negative Logic DC-DC Isolated Converter
Murata Power SolutionsSPM15-120-Q48-C
Module DC-DC 48VIN 1-OUT 12V 1.3A 15.6W 5-Pin

Descriptions

Descriptions of XP Power JTK1548S05 provided by its distributors.

Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 15 W, 1 Output, 5 V
CONVERTER, DC/DC 15W, 5V WIDE INPUT; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 5V; Output Current - Output 1: 3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 3 / Adjustable Output Voltage Min. V = 4.5 / Adjustable Output Voltage Max. V = 5.5 / Output Type = Adjustable / Rated Power W = 15 / Input Voltage Min. V = 18 / Input Voltage Max. V = 75 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 86 / Ripple & Noise (V) mV = 100 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 560000 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 9.9 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers