What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power RP15-4805SFW

15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 05; mA. Out: 3000
$ 61.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP15-4805SFW.

Recom Power

Datasheet7 pages6 years ago
Datasheet3 pages13 years ago
Datasheet7 pages8 years ago
Datasheet7 pages10 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+197%

CAD Models

Download Recom Power RP15-4805SFW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Recom PowerRP15-483.3SAW
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: 3.3; mA. Out: 4000
Recom PowerRP15-4812SAW
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: 12; mA. Out: 1300
Recom PowerRP15-4815SFW/P
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 15; mA. Out: 1000
Advanced EnergyCXA10-48S05-SJ
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
Murata Power SolutionsUWQ-12/17-Q48N-C
Module DC-DC 48VIN 1-OUT 12V 17A 210W 5-Pin Quarter-Brick Tray
Murata Power SolutionsUWQ-12/17-Q48NB-C
Module DC-DC 48VIN 1-OUT 12V 17A 210W 5-Pin Quarter-Brick Tray

Descriptions

Descriptions of Recom Power RP15-4805SFW provided by its distributors.

15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 05; mA. Out: 3000
Module DC-DC 48VIN 1-OUT 5V 3A 15W 4-Pin Tube
Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 18-75Vin 5Vout
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Recom DCDCConverter, RP15 FWseries, 18 → 75 V DC input, 5V DC output, 15W
RECOM ISO DC-DC CONVERTER, VIN 18 TO 75V DC, VOUT 5V DC, I/O ISOLATION 1600V DC
RP15-FW Series 15 W Single Output 5 V 2x1" DC/DC Converter"
DC/DC CONV, 15W, 5V, 3A; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 5V; Output Current - Output 1: 3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; O
The RP15-FW series wide range input DC/DC converters are certified to UL 60950-1 and to cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000915