XP Power JCK1524D15

XP POWER JCK1524D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 15 W, 15 V
$ 30.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCK1524D15.

LCSC

Datasheet3 pages5 years ago

element14 APAC

Newark

TME

Farnell

Inventory History

3 month trend:
-71.95%

CAD Models

Download XP Power JCK1524D15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPXB15-24D15/N
Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output +/15V 0.5; 15W
XP PowerJCM1524D15
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 15 W, 2 Output, 15 V
XP PowerJCM1524D12
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
Recom PowerRP12-2412DA
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-500
Recom PowerRP12-2415DA
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 18-36; V. Out: +/-15; mA. Out: +/-400
XP PowerJCG1524D12
Module DC-DC 24VIN 2-OUT 12V/-12V 0.625A/-0.625A 15W 9-Pin DIP Module

Descriptions

Descriptions of XP Power JCK1524D15 provided by its distributors.

XP POWER JCK1524D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 15 W, 15 V
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
XP Power DCDCConverter, JCKseries, 18 → 36 V DC input, ±15V DC output, 15W
IC MCU 32BIT 256KB FLASH 100LQFP
DC-DC CONVERTER, ISO POL, 2 O/P, 15W, 15;
CONVERTER, DC/DC 15W, +/-15V; No. of Outputs: 2 Output; Output Power Max: 15W; Output Voltage - Output 1: 15V; Output Current - Output 1: 500mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 500mA; Output Voltage
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 500 / Output Voltage 2 V = -15 / Output Current 2 mA = -500 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 88 / Ripple & Noise (V) mV = 75 / Protection Type = Over Current Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 1100000 / Length mm = 50.8 / Width mm = 25.4 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers