Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power JCK2024S05

Isolated Through Hole DC/DC Converter, 2: 1 Input, ITE, DIP, 2: 1, 20 W, 1 Output, 5 V
$ 38.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCK2024S05.

IHS

Datasheet2 pages5 years ago

TME

element14 APAC

Farnell

Inventory History

3 month trend:
+294%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Recom PowerRP20-2405SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: 4000
Module DC-DC 24VIN 1-OUT 15V 1.33A 20W 5-Pin
Recom PowerRP20-2415SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 15; mA. Out: 1330
TDK-LambdaPXD20-24S12
DC-DC Converters, Power module type, Output: 20W, 12V, Isolated type
TDK-LambdaPXD20-24S3P3
DC-DC Converters, Power module type, Output: 20W, 3.3V, Isolated type
XP PowerJCK2024S3V3
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid

Descriptions

Descriptions of XP Power JCK2024S05 provided by its distributors.

Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 20 W, 1 Output, 5 V
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
XP Power DCDC Converter, JCK Series, 18-36V In, 5V Out, 20W
XP POWER - JCK2024S05 - CONVERTER, DC/DC 20W, 5V
DC-DC CONVERTER, 20W SINGLE O/P, 2X1"
CONVERTER, DC/DC 20W, 5V; No. of Outputs: 1 Output; Output Power Max: 20W; Output Voltage - Output 1: 5V; Output Current - Output 1: 4A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -;
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 4 / Adjustable Output Voltage Min. V = 4.5 / Adjustable Output Voltage Max. V = 5.5 / Output Type = Adjustable / Rated Power W = 20 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 93 / Ripple & Noise (V) mV = 75 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 680000 / Length mm = 50.8 / Width mm = 25.4 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers