Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power JCE0324S05

Isolated Through Hole DC/DC Converter, 1.5kV Isolation, ITE, DIP, 2: 1, 3 W, 1 Output, 5 V

$ 13.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCE0324S05.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+12.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

XP PowerJCA0324S15
OCP,OVP,SCP,UVLO 77% 3W 200mA 15V 1 36V 18V DIP Through hole mounting 25.4mm(Length)
XP PowerJCA0324S05
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 3 W, 1 Output, 5 V
XP PowerJCA0324S12
OCP,OVP,SCP,UVLO 77% 260mA 12V 1 36V 24V(DC) DIP 25.4mm
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Module DC-DC 1-OUT 5V 0.5A 3W 7-Pin DIP
TDK-LambdaPV3-24-5
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 11-Pin SIP

Descriptions

Descriptions of XP Power JCE0324S05 provided by its distributors.

Isolated Through Hole DC/DC Converter, 1.5kV Isolation, ITE, DIP, 2:1, 3 W, 1 Output, 5 V
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
XP Power DCDCConverter, JCE03series, 18 → 36 V DC input, 5V DC output, 3W
XP POWER JCE0324S05 Isolated Board Mount DC/DC Converter, 1.5kV Isolation, Fixed, 1 Output, 18 V, 36 V, 3 W, 5 V
DC-DC CONVERTER, 5V, 0.6A, DIP; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 5V; Output Current - Output 1: 600mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outp
DC-DC CONVERTER, 3W, 2:1, DIP24, 1 OUTPUT
DC-DC Converter JCE03 Series 3 Watt
Dc-Dc Converter, 5V, 0.6A, Dip; Tipo De Conversor Dc/Dc:Pol Aislado; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:3W; Corriente De Salida Máx.:600Ma; Anchura:20.32Mm |Xp Power JCE0324S05

Images

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers