Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power JCA0324S12

Ocp, Ovp, Scp, Uvlo 77% 260MA 12V 1 36V 24V(DC) DIP 25.4MM

$ 21.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCA0324S12.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-48.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-06-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

XP PowerJCE0324S05
Isolated Through Hole DC/DC Converter, 1.5kV Isolation, ITE, DIP, 2:1, 3 W, 1 Output, 5 V
XP PowerJCA0324S05
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 3 W, 1 Output, 5 V
XP PowerJCE0324S12
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Module DC-DC 1-OUT 5V 0.5A 3W 7-Pin DIP
Recom PowerREC3-2405SRW/H/B
3W DC/DC-Converter 'ECONOLINE' DIP24 1.6kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 600

Descriptions

Descriptions of XP Power JCA0324S12 provided by its distributors.

OCP,OVP,SCP,UVLO 77% 260mA 12V 1 36V 24V(DC) DIP 25.4mm
CONVERTER, DC/DC, 1O/P, 3W, 12V; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 12V; Output Current - Output 1: 260mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 260Ma, 12V; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:3W; Corriente De Salida Máx.:260Ma |Xp Power JCA0324S12

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers