Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power JCA0324S15

OCP, OVP, SCP, UVLO 77% 3W 200mA 15V 1 36V 18V DIP Through hole mounting 25.4mm(Length)

$ 21.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCA0324S15.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages0 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-2.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-06-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

XP PowerJCA0324S05
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 3 W, 1 Output, 5 V
XP PowerJCE0324S05
Isolated Through Hole DC/DC Converter, 1.5kV Isolation, ITE, DIP, 2:1, 3 W, 1 Output, 5 V
XP PowerJCE0324S12
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Module DC-DC 1-OUT 5V 0.5A 3W 7-Pin DIP
Recom PowerREC3-2405SRW/H/B
3W DC/DC-Converter 'ECONOLINE' DIP24 1.6kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 600

Descriptions

Descriptions of XP Power JCA0324S15 provided by its distributors.

OCP,OVP,SCP,UVLO 77% 3W 200mA 15V 1 36V 18V DIP Through hole mounting 25.4mm(Length)
XP POWER JCA0324S15 Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 18 V, 36 V, 3 W, 15 V
Module DC-DC 24VIN 1-OUT 15V 0.2A 3W 7-Pin
DC-DC Regulated Power Supply Module
Converter, Dc/Dc, 1O/P, 3W, 15V; |Xp Power JCA0324S15
DC-DC CONVERTER, 3W, SINGLE OUTPUT
CONVERTER, DC/DC, 1O/P, 3W, 15V; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 15V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 77 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Protection Type = Over Current Protection / Insulation Voltage kV = 1.5 / MTBF h = 2000000 / Length mm = 20.4 / Width mm = 25.4 / Height mm = 10 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers