Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power JCD0405S15

DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid
$ 18.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCD0405S15.

IHS

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Module DC-DC 1-OUT 15V 0.2A 3W 7-Pin DIP
XP PowerJCD0405S05
Module DC-DC 5VIN 1-OUT 5V 0.8A 6W 7-Pin DIP Module
XP PowerJCD0405S3V3
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 4 W, 1 Output, 3.3 V
XP PowerJCD0505S15
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
Murata Power SolutionsNDTS0512C
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 8-Pin DIP Tube
Murata Power SolutionsNDY0512C
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 8-Pin DIP

Descriptions

Descriptions of XP Power JCD0405S15 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid
XP POWER JCD0405S15 Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 4.5 V, 9 V, 4 W, 15 V
Dc/Dc Conv, Ite, Dip, 2:1; |Xp Power JCD0405S15
DC-DC CONVERTER, 4W, 2:1, DIP24
DC/DC CONVERTER, 4W, 15V, DIP-24; No. of Outputs: 1 Output; Output Power Max: 4W; Output Voltage - Output 1: 15V; Output Current - Output 1: 266mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers