XP Power JCD0505S15

DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
$ 20.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCD0505S15.

IHS

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

XP PowerJCD0405S12
Module DC-DC 5VIN 1-OUT 12V 0.333A 6W 7-Pin DIP Module
XP PowerJCD0505S3V3
DC-DC Regulated Power Supply Module, 1 Output, 4.29W, Hybrid
XP PowerJCD0505S05
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 5 W, 1 Output, 5 V
Recom PowerREC5-0515SRW/H/B
5W DC/DC-Converter 'ECONOLINE' DIP24 1.6kV reg 2:1; V. In: 4.5-9; V. Out: 15; mA. Out: 340
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 1000
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 1000

Descriptions

Descriptions of XP Power JCD0505S15 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
XP POWER JCD0505S15 Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 4.5 V, 9 V, 5 W, 15 V
DC/DC CONVERTER, 5W, 15V, DIP-24; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 15V; Output Current - Output 1: 333mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O
DC-DC CONVERTER, 5W, 2:1, DIP24

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers