XP Power IZ4815S

XP POWER IZ4815S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 36 V, 72 V, 3 W, 15 V
$ 15.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IZ4815S.

IHS

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Farnell

Inventory History

3 month trend:
+15.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRS3-4815D
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 36-72; V. Out: +/-15; mA. Out: +/-100
Recom PowerRS3-4805D
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 36-72; V. Out: +/-05; mA. Out: +/-300
TDK-LambdaPVD3-48-1212
DC-DC Converters, On-board type, Dual Output, Output: 3W, +12, +15V, Isolated type
Recom PowerRS-4815D
Module DC-DC 48VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 7-Pin SIP Tube
XP PowerITW4815S
Module DC-DC 48VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin
XP PowerITW4812S
Module DC-DC 48VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin

Descriptions

Descriptions of XP Power IZ4815S provided by its distributors.

XP POWER IZ4815S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 36 V, 72 V, 3 W, 15 V
Isolated Module DC DC Converter 2 Output 15V -15V 100mA 36V - 72V Input
Module DC-DC 48VIN 2-OUT -15V/15V -0.1A/0.1A 3W 7-Pin SIP
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
XP Power DCDC, IZ, 36 ¡ú 72 V , ¡À15V , 3W
DC/DC Converter Isolated +/-15V 3W
RS APAC
DC-DC CONVERTER, 3WATT, REGULATED
CONVERTER, DC/DC, 3W, +/-15V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:36V to 72V; Power Rating:3W; Output Current:100mA; Output Current 2:100mA; Supply Voltage:48V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1.6kV; SVHC:No SVHC (20-Jun-2011); Efficiency:81%; External Depth:9.20mm; External Length / Height:10.66mm; External Width:21.85mm; Input Voltage Max:72V; Input Voltage Min:36V; Mounting Type:Through Hole Technology; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Output Current + Max:100mA; Output Current - Max:-100mA; Output Ripple Voltage pk-pk:75mV; Output Voltage +:15V; Output Voltage -:-15V; Weight:4.5g

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers