TDK-Lambda PVD3-48-1212

DC-DC Converters, On-board type, Dual Output, Output: 3W, +12, +15V, Isolated type
$ 28.102
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PVD3-48-1212.

Sager Power Systems

Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
Datasheet2 pages14 years ago

IHS

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-19
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2025-03-17
LTD Date2025-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

XP PowerIZ4815S
XP POWER IZ4815S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 36 V, 72 V, 3 W, 15 V
Recom PowerRS3-4805D
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 36-72; V. Out: +/-05; mA. Out: +/-300
Recom PowerRS3-4815D
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 36-72; V. Out: +/-15; mA. Out: +/-100
XP PowerITW4815S
Module DC-DC 48VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin
XP PowerITW4812S
Module DC-DC 48VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin
Recom PowerRS-4815D
Module DC-DC 48VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 7-Pin SIP Tube

Descriptions

Descriptions of TDK-Lambda PVD3-48-1212 provided by its distributors.

DC-DC Converters, On-board type, Dual Output, Output: 3W, +12, +15V, Isolated type
3W 2 36V 72V 125mA 125mA -12V 12V SIP TH Module, 33mm × 8.5mm × 18mm
DC-DC Regulated Power Supply Module, 2 Output, 3W
Isolated DC/DC Converters - Through Hole 3W 12V 0.125A
Conv DC-DC Dual Step Down 36V to 72V 11-Pin SIP
DC-DC, 3W, 36-72V, +/-12V 0.125A, 33x8.5x18 mm
3W 36-72VDC +/-12V@0.125A 1.29 x 0.33 x 1.29
Dc-Dc Converter, 12V/-12V, 0.125A/0.125A; Power Supply Applications:-; Dc/Dc Converter Type:Sip; Input Ratio:-; Output Power Max:3W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:125Ma Rohs Compliant: No |Tdk-Lambda PVD3-48-1212

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PVD3481212