XP Power IV0505SA

Isolated Through Hole DC/DC Converter, 3kV Isolation, ITE, SIP, 1: 1, 1 W, 1 Output, 5 V
$ 6.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IV0505SA.

Newark

Datasheet1 page5 years ago
Datasheet1 page12 years ago

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-30.95%

CAD Models

Download XP Power IV0505SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

XP PowerIV1205SA
Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IV1205SA
XP PowerIE0515S
Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 15 V
XP PowerIE1205S
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Advanced EnergySIL06C-12SADJ-VJ
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid

Descriptions

Descriptions of XP Power IV0505SA provided by its distributors.

Isolated Through Hole DC/DC Converter, 3kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 5 V
Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IV0505SA
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
TEXAS INSTRUMENTS - ISO7330CQDWRQ1 - Digital Isolator, 3 Channel, 32 ns, 3 V, 5.5 V, SOIC, 16 Pins
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
XP Power DCDC Converter, IV Series, 4.5-5.5V In, 5V Out, 1W
DC-DC CONVERTER, 1W 3KV ISOLATED SINGLE OUTPUT DC-DC CONVERTER
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
XP POWER - IV0505SA - CONVERTER, DC TO DC, 5V, 1W
SENSOR REFLECTIVE 50MM NPN LT ON
CONVERTER, DC TO DC, 5V, 1W; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 78 / Ripple & Noise (V) mV = 75 / Insulation Voltage kV = 3 / MTBF h = 1100000 / Length mm = 19.5 / Width mm = 6 / Height mm = 9.5 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers