XP Power IV1205SA

Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IV1205SA
$ 5.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IV1205SA.

IHS

Datasheet1 page5 years ago

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-9.74%

CAD Models

Download XP Power IV1205SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

XP PowerIE1205S
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
XP PowerIV1215SA
Isolated Through Hole DC/DC Converter, 3kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 15 V
XP PowerIV0505SA
Isolated Through Hole DC/DC Converter, 3kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 5 V
Advanced EnergySIL06C-12SADJ-VJ
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid

Descriptions

Descriptions of XP Power IV1205SA provided by its distributors.

Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IV1205SA
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
XP Power DCDCConverter, IVseries, 10.8 → 13.2 V DC input, 5V DC output, 1W
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
DC-DC CONVERTER, 1W 3KV ISOLATED SINGLE OUTPUT DC-DC CONVERTER
CONVERTER, DC/DC, 1W, 5V; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 74 / Ripple & Noise (V) mV = 75 / Insulation Voltage kV = 3 / MTBF h = 1100000 / Length mm = 19.5 / Width mm = 6 / Height mm = 9.5 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • IV1205-SA