XP Power IE1205S

Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
$ 4.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IE1205S.

Newark

Datasheet1 page5 years ago
Datasheet1 page16 years ago
Datasheet1 page17 years ago
Datasheet1 page17 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+375%

CAD Models

Download XP Power IE1205S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

XP PowerIV1205SA
Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IV1205SA
XP PowerIL1205S
Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IL1205S
XP PowerIE1215S
Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input

Descriptions

Descriptions of XP Power IE1205S provided by its distributors.

Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 5 V
Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IE1205S
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
DCDC Converter XP Power IE Series 10.8~13.2V In 5V Out 1W
DC-DC CONVERTER 1W ISOLATED SINGLE OUTPUT
CONVERTER, DC TO DC, 5V, 1W; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 75 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 11.7 / Width mm = 6 / Height mm = 9.7 / Warranty = 3 Years

Images

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers