XP Power IE0515S

Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1: 1, 1 W, 1 Output, 15 V
$ 4.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IE0515S.

IHS

Datasheet1 page5 years ago

TME

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

XP PowerIE0512S
Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 12 V
XP PowerIE2415S
DC-DC Unregulated Power Supply Module, 1 Output, 0.99W, Hybrid
XP PowerIE1215S
Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input

Descriptions

Descriptions of XP Power IE0515S provided by its distributors.

Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 15 V
DC-DC Unregulated Power Supply Module, 1 Output, 0.99W, Hybrid
Module DC-DC 5VIN 1-OUT 15V 0.066A 1W 4-Pin SIP Module
XP Power DCDCConverter, IEseries, 4.5 → 5.5 V DC input, 15V DC output, 1W
XP POWER - IE0515S - DC TO DC CONVERTER, 15V, 0.066A, 1W
DC-DC CONVERTER, ISO POL, 1 O/P, 1W, 66m;
DC-DC CONVERTER 1W ISOLATED SINGLE OUTPUT
DC TO DC CONVERTER, 15V, 0.066A, 1W; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 66mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 66 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 78 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 11.7 / Width mm = 6 / Height mm = 9.7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers